Amphenol Industrial RCP Series RJ45 Connector Female, Front, Cat5e Shielded Straight 1 Port 8 Way

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 10 units)*

€105.36

(exc. VAT)

€129.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
10 - 40€10.536€105.36
50 - 90€9.798€97.98
100 +€9.06€90.60

*price indicative

RS Stock No.:
231-0176
Mfr. Part No.:
RCP-5SPFFV-SCM7001
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

RJ45 Connector

Ethernet Connector Type

RJ45

LAN Category

Cat5e

Number of Ports

1

Mount Type

Front

Number of Ways

8

Connector Type

Ethernet

Connector Gender

Female

Shield Type

Shielded

Orientation

Straight

IP Rating

IP67

Termination Type

Screw

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

Width

19.4mm

Series

RCP

Depth

15mm

Length

41mm

COO (Country of Origin):
CN
The Amphenol Industrial modular ethernet connector with female RJ45 type connector which has thermoplastic housing. This RJ45 ethernet connectors are designed for industrial ethernet applications.

IP rating IP67

Screw thread

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy