Phoenix Contact CUC Series RJ45 Connector Female, PCB, Cat6a Straight 1 Port 8 Way

Subtotal (1 pack of 84 units)*

€363.53

(exc. VAT)

€447.14

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€363.53€4.328

*price indicative

RS Stock No.:
240-1074
Mfr. Part No.:
1091947
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Ethernet Connector Type

RJ45

Product Type

RJ45 Connector

LAN Category

Cat6a

Mount Type

PCB

Number of Ports

1

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Magnetic

No

Orientation

Straight

IP Rating

IP20

LED

Yes

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

Solder

Maximum Operating Temperature

105°C

Series

CUC

Hazardous Area Certification

No

Standards/Approvals

RoHS, IEC, EAC, cULus

Width

14.7mm

Depth

16.1mm

Length

17.9mm

Contact Material

Copper Alloy

Contact Plating

Gold

COO (Country of Origin):
CN
The Phoenix Contact RJ45 PCB connectors has design which perfectly matches to the RJ45 INDUSTRIAL connector for reliable connectivity. It is ideal for demanding applications due to the high shock and vibration resistance as well as the extended temperature range. Its 360° shielding ensures reliable transmission, even in industrial applications. The housing shield springs enable an optimized EMC shielding concept. It enables data transmission speeds of up to 10 Gbps and automated handling process thanks to reflow its capability.

Connection method THR solder connection

Contact surface material gold

Contact material copper alloy

Number of positions 8

Mounting type PCB mounting

Housing material PA-GF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy