Phoenix Contact SPE Series Ethernet Connector Female, PCB, CatB Straight 1 Port 2 Way
- RS Stock No.:
- 240-3075
- Distrelec Article No.:
- 304-40-802
- Mfr. Part No.:
- 1163793
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
€778.10
(exc. VAT)
€957.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €778.10 | €7.781 |
*price indicative
- RS Stock No.:
- 240-3075
- Distrelec Article No.:
- 304-40-802
- Mfr. Part No.:
- 1163793
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | SPE | |
| Product Type | Ethernet Connector | |
| LAN Category | CatB | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 2 | |
| Connector Type | Ethernet | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP65, IP67 | |
| LED | No | |
| Light Pipes | No | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Depth | 24mm | |
| Length | 14.5mm | |
| Series | SPE | |
| Hazardous Area Certification | No | |
| Width | 10.1mm | |
| Standards/Approvals | IEC, RoHS | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type SPE | ||
Product Type Ethernet Connector | ||
LAN Category CatB | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 2 | ||
Connector Type Ethernet | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP65, IP67 | ||
LED No | ||
Light Pipes No | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Depth 24mm | ||
Length 14.5mm | ||
Series SPE | ||
Hazardous Area Certification No | ||
Width 10.1mm | ||
Standards/Approvals IEC, RoHS | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact has SPE PCB connector having THR solder connection. This connector has 2 numbers of positions and contact material is copper alloy.
THR solderable
Data transmission up to 600 MHz
Related links
- Phoenix Contact SPE Series Ethernet Connector Female CatB Straight 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector CatB Straight 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Female CatB Right Angle 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Female CatB Straight 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 1 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded 180° 2 Port 2 Way
- Phoenix Contact SPE Series Ethernet Connector Male/Female CatB Shielded Straight 2 Port 2 Way
- HARTING HARTING T1 Industrial Series Ethernet Connector Female, PCB Shielded 1 Port 2 Way
