ERNI RJ Connector Module Female, Through Hole, Cat5 Right Angle 1 Port
- RS Stock No.:
- 248-3136
- Mfr. Part No.:
- 203336 / 203336-E
- Manufacturer:
- ERNI
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€36.66
(exc. VAT)
€45.09
(inc. VAT)
Temporarily out of stock
- Shipping from 07 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €36.66 |
| 10 + | €31.84 |
*price indicative
- RS Stock No.:
- 248-3136
- Mfr. Part No.:
- 203336 / 203336-E
- Manufacturer:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ Connector Module | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Through Hole | |
| Connector Gender | Female | |
| Connector Type | RJ45 | |
| Magnetic | Yes | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Depth | 13.63mm | |
| Standards/Approvals | UL, RoHS | |
| Width | 15.88mm | |
| Length | 21.59mm | |
| Hazardous Area Certification | No | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ Connector Module | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Through Hole | ||
Connector Gender Female | ||
Connector Type RJ45 | ||
Magnetic Yes | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Depth 13.63mm | ||
Standards/Approvals UL, RoHS | ||
Width 15.88mm | ||
Length 21.59mm | ||
Hazardous Area Certification No | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- CN
ERNI
The ERNI single port right angled RJ45 connector module having panel flanges.
Right angle orientation
Tray packaging
Shielded body
Used as I/O connectors
Yellow/green LED color option
Related links
- ERNI RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- ERNI MJF Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJIM Series RJ Connector Module Female Cat5 Right Angle 1 Port
- ERNI MJLS Series RJ Connector Module Female Cat3, Cat4 Right Angle 1 Port
- ERNI MJR Series RJ Connector Module Female Cat5 Right Angle 7 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 16 Port 8 Way
- ERNI MJD Series RJ Connector Module Female Cat5 Right Angle 5 Port 8 Way
