Phoenix Contact VS-PPC Series RJ45 Connector Male, Cable, Cat5e 1 Port
- RS Stock No.:
- 253-2283
- Mfr. Part No.:
- 1404142
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 253-2283
- Mfr. Part No.:
- 1404142
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Magnetic | No | |
| IP Rating | IP65, IP67 | |
| LED | No | |
| Termination Type | Plug-In | |
| Minimum Operating Temperature | -40°C | |
| Light Pipes | No | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Length | 57.7mm | |
| Series | VS-PPC | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EAC, RoHS | |
| Width | 22mm | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Magnetic No | ||
IP Rating IP65, IP67 | ||
LED No | ||
Termination Type Plug-In | ||
Minimum Operating Temperature -40°C | ||
Light Pipes No | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Length 57.7mm | ||
Series VS-PPC | ||
Hazardous Area Certification No | ||
Standards/Approvals EAC, RoHS | ||
Width 22mm | ||
Contact Material Copper Alloy | ||
Contact Plating Gold over Nickel | ||
- COO (Country of Origin):
- DE
The Phoenix Contact RJ45 connector has push pull interlocking and has straight cable outlet.
Shielded
Degree of pollution 2
Related links
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5e Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male, Cable Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 8 Way
- Phoenix Contact VS-PPC Series RJ45 Connector Male Cat5 Shielded Straight 1 Port 4 Way
- StarTech.com CRJ Series RJ45 Connector Male Cat5e 1 Port
- Phoenix Contact VS-PPC Series Fibre Optic Connector Straight
- Phoenix Contact VS-08 Series RJ45 Connector Male Cat5e Straight 1 Port 8 Way
