Amphenol Socapex RJF Series Ethernet Connector Female, Flange, Cat5e Straight 1 Port 8 Way
- RS Stock No.:
- 254-6504
- Mfr. Part No.:
- RJFTVX2SA1G
- Manufacturer:
- Amphenol Socapex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€198.38
(exc. VAT)
€244.01
(inc. VAT)
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €198.38 |
| 10 - 24 | €190.25 |
| 25 - 49 | €178.15 |
| 50 - 99 | €174.18 |
| 100 + | €166.04 |
*price indicative
- RS Stock No.:
- 254-6504
- Mfr. Part No.:
- RJFTVX2SA1G
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Flange | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Magnetic | No | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Jam Nut | |
| Light Pipes | No | |
| Maximum Operating Temperature | 60°C | |
| Width | 36.53mm | |
| Standards/Approvals | UL, RoHS | |
| Hazardous Area Certification | No | |
| Length | 43.1mm | |
| Series | RJF | |
| Depth | 36.53mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Flange | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Magnetic No | ||
Orientation Straight | ||
IP Rating IP68 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Jam Nut | ||
Light Pipes No | ||
Maximum Operating Temperature 60°C | ||
Width 36.53mm | ||
Standards/Approvals UL, RoHS | ||
Hazardous Area Certification No | ||
Length 43.1mm | ||
Series RJF | ||
Depth 36.53mm | ||
Non Compliant
- COO (Country of Origin):
- FR
The Amphenol Socapex circular field modular connector or Ethernet connector with a female jack of USOC code RJ45. It has 1x1 configuration and 8 number of position and 8 number of contacts per port.
Operating temperature range is -40⁰C to +85⁰C
It has straight mounting angle and flange and sealed mounting style
Number of port is 1
Termination style is connectors
Related links
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Straight 1 Port
- Amphenol Socapex RJF TV Series Ethernet Connector Female Cat5e EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female, Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Right Angle 1 Port
