Allen Bradley Ethernet Connector Male, Cable, Cat5e 360° Shielded Straight 8 Port
- RS Stock No.:
- 254-7526
- Mfr. Part No.:
- 1585J-M8CC-C
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€42.94
(exc. VAT)
€52.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.94 |
*price indicative
- RS Stock No.:
- 254-7526
- Mfr. Part No.:
- 1585J-M8CC-C
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5e | |
| Mount Type | Cable | |
| Number of Ports | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | 360° Shielded | |
| Orientation | Straight | |
| IP Rating | IP20 | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Length | 35.7mm | |
| Depth | 9.71mm | |
| Width | 13.5mm | |
| Standards/Approvals | UL | |
| Contact Material | Gold Plated Copper | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5e | ||
Mount Type Cable | ||
Number of Ports 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type 360° Shielded | ||
Orientation Straight | ||
IP Rating IP20 | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Length 35.7mm | ||
Depth 9.71mm | ||
Width 13.5mm | ||
Standards/Approvals UL | ||
Contact Material Gold Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Rockwell Automation connector is a 8 pole RJ45 crimp connector with boot which has a housing made up of clear polycarbonate and it has a plastic insulation.
IP20 degree of protection
operating temperature is -40 °C
Related links
- Allen Bradley Ethernet Connector Male Cat5e Shielded Straight 4 Port
- HARTING PushPull V4 Series RJ45 Connector Male Cat6 360° Shielded Straight 8 Port 1 Way
- HARTING PushPull V4 Series RJ45 Connector Male Cat6a 360° Shielded Straight 8 Port 1 Way
- Amphenol Socapex RJFTV Series RJ45 Connector Female, Cat5e 360° Shielded Straight 1 Port 8 Way
- Allen Bradley Ethernet Connector Male Cat5e Unshielded Straight 4 Port
- Allen Bradley RJ Connector, RJ45
- Amphenol Socapex RJF Series Ethernet Connector Male Cat5e 360° Shielded Straight 1 Port
- HARTING RJ Industrial Series Ethernet Connector Male Cat6 360° Shielded Straight 1 Port 8 Way
