Schneider Electric Odace Series RJ45 Socket Female, Flush, Cat6 Unshielded Circular 1 Port 1 Way
- RS Stock No.:
- 276-9012
- Mfr. Part No.:
- S520475
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€16.14
(exc. VAT)
€19.85
(inc. VAT)
- Plus 23 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €16.14 |
*price indicative
- RS Stock No.:
- 276-9012
- Mfr. Part No.:
- S520475
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Socket | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Flush | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| Orientation | Circular | |
| IP Rating | IP21 | |
| LED | No | |
| Minimum Operating Temperature | 5°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 35°C | |
| Series | Odace | |
| Width | 71mm | |
| Standards/Approvals | IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, TIA/EIA-568, ANSI/TIA/EIA-568-B-2-1, EN 50173-1, ANSI/TIA/EIA-568-B-2 | |
| Hazardous Area Certification | No | |
| Length | 71mm | |
| Depth | 41.7mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Socket | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Flush | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
Orientation Circular | ||
IP Rating IP21 | ||
LED No | ||
Minimum Operating Temperature 5°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 35°C | ||
Series Odace | ||
Width 71mm | ||
Standards/Approvals IEC 60603-7, IEC 60603-7-5, ISO/IEC 11801, TIA/EIA-568, ANSI/TIA/EIA-568-B-2-1, EN 50173-1, ANSI/TIA/EIA-568-B-2 | ||
Hazardous Area Certification No | ||
Length 71mm | ||
Depth 41.7mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Related links
- Schneider Electric Odace Series RJ45 Socket Female Cat5 Unshielded Circular 1 Port 1 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat6 STP Shield Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series RJ45 Connector Female Cat6 Unshielded Straight 1 Port 8 Way
- Schneider Electric Odace Series RJ45 Socket Female Cat6a Shielded Circular 1 Way
- Schneider Electric Ovalis Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Ovalis C Series Series RJ45 Socket Female Cat6 Shielded Circular 1 Port 1 Way
- Schneider Electric Odace 2011 Series RJ45 Connector Female Cat6 Unshielded Straight 2 Port 8 Way
- Schneider Electric Odace 2011 Series Ethernet Connector Female Cat6 Unshielded Straight 1 Port 8 Way
