StarTech.com CRJ4 Series RJ45 Plug Male, Plug-in, Cat6
- RS Stock No.:
- 280-4565
- Distrelec Article No.:
- 304-34-891
- Mfr. Part No.:
- CRJ45C6STR50
- Manufacturer:
- StarTech.com
Subtotal (1 pack of 50 units)*
€39.13
(exc. VAT)
€48.13
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 09 November 2026
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €39.13 | €0.783 |
*price indicative
- RS Stock No.:
- 280-4565
- Distrelec Article No.:
- 304-34-891
- Mfr. Part No.:
- CRJ45C6STR50
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | RJ45 Plug | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6 | |
| Mount Type | Plug-in | |
| Connector Gender | Male | |
| Connector Type | RJ45 | |
| Width | 0.5in | |
| Depth | 0.6in | |
| Length | 0.9in | |
| Series | CRJ4 | |
| Standards/Approvals | RoHS Compliant, CE | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type RJ45 Plug | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6 | ||
Mount Type Plug-in | ||
Connector Gender Male | ||
Connector Type RJ45 | ||
Width 0.5in | ||
Depth 0.6in | ||
Length 0.9in | ||
Series CRJ4 | ||
Standards/Approvals RoHS Compliant, CE | ||
- COO (Country of Origin):
- CN
The StarTech.com Cat 6 RJ45 Modular Plug can be used with Cat 6 bulk cables, allowing you to easily terminate your Cat 6 cable to the exact length required.
RoHS compliant
2 Years warranty
Designed to fit all Cat 6 patch cables
Related links
- Weidmüller IE-P Series RJ45 Plug Male Cat6 Shielded 1 Port 1 Way
- Wurth Elektronik WR-MJ Series RJ45 Plug Male Cat6 Unshielded Vertical 1 Port 1 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Angled 1 Port 8 Way
- Telegartner 100023 Series RJ45 Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Schneider Electric Actassi Series RJ45 Plug Male Cat6a STP Shield Straight 1 Way
- Roline Connectors RJ-45 Series RJ45 Plug Male Cat8 Straight 1 Port 1 Way
- Molex 44915 Series RJ45 Connector Male Cat6 Shielded Right Angle 1 Port 1 Way
- HARTING har-Port Series 1 Port RJ45 Plug/RJ45 Socket Unshielded Coupler, Cat6
