TUK Limited KCK Series Ethernet Connector Female/Female, Rear
- RS Stock No.:
- 284-4591
- Distrelec Article No.:
- 301-67-953
- Mfr. Part No.:
- KCK66DPM
- Manufacturer:
- TUK Limited
Subtotal (1 unit)*
€4.45
(exc. VAT)
€5.47
(inc. VAT)
In Stock
- 170 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 23 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.45 |
*price indicative
- RS Stock No.:
- 284-4591
- Distrelec Article No.:
- 301-67-953
- Mfr. Part No.:
- KCK66DPM
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ12 | |
| Mount Type | Rear | |
| Connector Gender | Female/Female | |
| Connector Type | RJ12 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | TIA/EIA 568B, CE, FCC68, REACH, RoHS | |
| Series | KCK | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ12 | ||
Mount Type Rear | ||
Connector Gender Female/Female | ||
Connector Type RJ12 | ||
Hazardous Area Certification No | ||
Standards/Approvals TIA/EIA 568B, CE, FCC68, REACH, RoHS | ||
Series KCK | ||
- COO (Country of Origin):
- CN
The RJ12 6P6C female to female coupler is a high-quality connector designed for a wide range of audio, video, and data connectivity needs. With its durable construction and reliable performance, this coupler is an essential component for any professional setup.
High-quality RJ12 6P6C female to female coupler
Designed for audio, video, and data connectivity
Durable construction for long-lasting performance
Compatible with standard D Series XLR type cut-outs
Flush appearance when mounted in suitable panels
Related links
- TUK Limited KCK Series Ethernet Connector, Keystone Mount Shielded 6 Way
- TUK Limited SGJKkdwh Series Ethernet Connector Female, Plate Shielded Straight 1 Port 8 Way
- TUK Limited SGIL Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- TUK Limited KSH66 Series Ethernet Connector Female, Panel Unshielded Straight 1 Port 6 Way
- TUK Limited SILS Series Ethernet Connector Female Cat6 Shielded 1 Port 8 Way
- Phoenix Contact CUC Series Ethernet Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC-BH-M12D1PBK-A/R4BE Series Ethernet Connector Female, Rear Angled 4 Port 4 Way
- Phoenix Contact SACC-MSX-8QO Series Ethernet Connector Female Cat5 Straight 4 Port 4 Way
