Amphenol Communications Solutions RJE3C18864 Series Ethernet Connector Female, Surface, Cat6a EMI Shield 1 Port 8 Way
- RS Stock No.:
- 286-5012
- Mfr. Part No.:
- RJE3C18864A2
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 625 more to save 8%
View bulk pricing optionsSubtotal (1 reel of 125 units)*
€542.00
(exc. VAT)
€666.63
(inc. VAT)
In Stock
- 625 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 125 - 500 | €4.336 | €542.00 | - |
| 625 - 1125 | €3.969 | €496.13 | 8% |
| 1250 - 1750 | €3.664 | €458.00 | 15% |
| 1875 - 2375 | €3.537 | €442.13 | 18% |
| 2500 + | €3.446 | €430.75 | 20% |
*price indicative
- RS Stock No.:
- 286-5012
- Mfr. Part No.:
- RJE3C18864A2
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Number of Ways | 8 | |
| Connector Type | RJ | |
| Connector Gender | Female | |
| Shield Type | EMI | |
| IP Rating | IP20 | |
| LED | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | RJE3C18864 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold over Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Number of Ways 8 | ||
Connector Type RJ | ||
Connector Gender Female | ||
Shield Type EMI | ||
IP Rating IP20 | ||
LED Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series RJE3C18864 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions RJE3B series of modular jacks meet CAT6 performance per EIA-568-C.2. It supports Gigabit Ethernet protocols and 10Gig links in applications up to 50m. Shielding available for increased EMI performance and LEDs for link activity and network speed verification.
Shield stainless steel with matte-tin plating
RoHS compliant
Related links
- Amphenol Communications Solutions RJE3C18864 Series Ethernet Connector Female Cat6a EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3C18814 Series Ethernet Connector Female Cat6a EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B18814 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B18864 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8 Way
- Amphenol Communications Solutions RJE3B188641 Series Ethernet Connector Female Cat6 EMI Shield 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF 6A Series Ethernet Connector Female, Cat6a EMI Shield Straight 1 Port 8 Way
- Amphenol Socapex RJF TV6A Series Ethernet Connector Female Cat6a EMI Shield Straight 1 Port 8 Way
