Amphenol Communications Solutions MRJR5480 Series Ethernet Connector Female, PCB, Cat6a Unshielded 1 Port 8 Way
- RS Stock No.:
- 286-5218
- Mfr. Part No.:
- MRJR54800C
- Manufacturer:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 200 more to save €86.60
View bulk pricing optionsSubtotal (1 box of 40 units)*
€277.04
(exc. VAT)
€340.76
(inc. VAT)
Last RS stock
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 40 - 160 | €6.926 | €277.04 | - |
| 200 + | €6.493 | €259.72 | €86.60 |
*price indicative
- RS Stock No.:
- 286-5218
- Mfr. Part No.:
- MRJR54800C
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6a | |
| Number of Ports | 1 | |
| Mount Type | PCB | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Female | |
| Shield Type | Unshielded | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | MRJR5480 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold, Matt Tin, Nickel, Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6a | ||
Number of Ports 1 | ||
Mount Type PCB | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Female | ||
Shield Type Unshielded | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series MRJR5480 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold, Matt Tin, Nickel, Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions MRJR series RJ45 connector is a line of generation 2 ruggedized RJ45 connectors with die cast housings and IP67 sealing, designed for harsh environment applications. MRJR provides a standard RJ45 interface. Protection is provided for IP67 applications per IEC 60529 specification.
Data rates conform to 10BaseT or 100BaseT Ethernet
Die cast metal housings protect against mechanical damage
Wide variety of mounting and termination options
Operating temperature range from -40°C to +105°C for extreme conditions
Related links
- Amphenol Communications Solutions MRJR5480 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR9384 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5C81 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5780M Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR9485 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5384 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR5481 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
- Amphenol Communications Solutions MRJR9480 Series Ethernet Connector Female Cat6a Unshielded 1 Port 8 Way
