Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female, Panel, Cat6a Unshielded Straight
- RS Stock No.:
- 287-0972
- Distrelec Article No.:
- 303-97-452
- Mfr. Part No.:
- PXM06086FANBK4868
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save €132.30
View bulk pricing optionsSubtotal (1 unit)*
€314.80
(exc. VAT)
€387.20
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €314.80 | - |
| 10 - 24 | €301.57 | €132.30 |
| 25 - 49 | €288.67 | €653.25 |
| 50 - 99 | €268.84 | €2,298.00 |
| 100 + | €259.70 | €5,510.00 |
*price indicative
- RS Stock No.:
- 287-0972
- Distrelec Article No.:
- 303-97-452
- Mfr. Part No.:
- PXM06086FANBK4868
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Panel | |
| Connector Gender | Female | |
| Connector Type | Plug | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS | |
| Length | 91.2mm | |
| Hazardous Area Certification | No | |
| Series | 600 Series - Ethernet Buccaneer Connectors | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Panel | ||
Connector Gender Female | ||
Connector Type Plug | ||
Shield Type Unshielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS | ||
Length 91.2mm | ||
Hazardous Area Certification No | ||
Series 600 Series - Ethernet Buccaneer Connectors | ||
- COO (Country of Origin):
- US
The Bulgin black anodised transversely sealed aluminium inline plug connector is a high quality product designed for cat6a female Ethernet connections, with IP68 rating and durable materials. it ensures reliable data transmission even in harsh conditions.
Supports 10, 100, and 1,000 Mbps data transmissions
IP68 rated for waterproof and dustproof performance
Utilizes crimp terminals for secure connections
High durability with over 500 cycles lifespan
Anodised finish for added protection and longevity
Related links
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Male Cat6a Unshielded Straight
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female, Cat5e Unshielded Straight
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Male, Flange Unshielded Straight
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female Cat5e Unshielded Straight
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female Cat6a EMI Shield Straight
- Bulgin 600 Series - Ethernet Buccaneer Connectors Series Ethernet Connector Female, Cat6a EMI Shield Straight
- Bulgin 600 Series Ethernet Series Ethernet Connector Female Cat6a Unshielded Straight
- Amphenol Socapex 356 Series Ethernet Connector Male Cat5e Repacked
