Halo Electronics FastJack Series RJ45 Connector UTP Shield Straight 4 Port
- RS Stock No.:
- 736-9898
- Mfr. Part No.:
- HFJ14-1G16ERL
- Manufacturer:
- Halo Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€31.32
(exc. VAT)
€38.52
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €31.32 |
| 2 - 9 | €28.19 |
| 10 - 49 | €26.52 |
| 50 - 99 | €25.78 |
| 100 + | €25.09 |
*price indicative
- RS Stock No.:
- 736-9898
- Mfr. Part No.:
- HFJ14-1G16ERL
- Manufacturer:
- Halo Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Halo Electronics | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| Number of Ports | 4 | |
| Shield Type | UTP | |
| Orientation | Straight | |
| Depth | 21.59mm | |
| Width | 59.09mm | |
| Series | FastJack | |
| Length | 13.8mm | |
| Select all | ||
|---|---|---|
Brand Halo Electronics | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
Number of Ports 4 | ||
Shield Type UTP | ||
Orientation Straight | ||
Depth 21.59mm | ||
Width 59.09mm | ||
Series FastJack | ||
Length 13.8mm | ||
RJ-45 Ethernet sockets & accessories
Brought to you by Halo Electronics, a series of PCB mounting sockets and protection accessories for Ethernet communications up to 1000 GB. The shielded sockets excel within networking applications. All models are highly reliable and excellent quality.
Features & Benefits
All sockets contain transformer/choke components;Black Polyester UL94V-0 housing material;Compatible with lead-free wave soldering for through-hole components
Note
PTG-20101003 (737-0003) - 10BASE-T, 10/100BASE-TX
PTG-201G0004 (737-0006) - Gigabit
PTG-201G0004 (737-0006) - Gigabit
Related links
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 4 Port
- Halo Electronics FastJack Series RJ45 Connector UTP Shield Straight 2 Port
- Halo Electronics FastJack Series RJ45 Connector UTP Shield Straight 1 Port
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 1 Port
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole UTP Shield Straight 1 Port 8 Way
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole Right Angle 1 Port 8 Way
- Halo Electronics FastJack Series RJ45 Connector Female, Through Hole Right Angle 1 Port
- Halo Electronics FastJack Series RJ45 Connector Female, PCB Right Angle 1 Port 8 Way
