- RS Stock No.:
- 194-6796
- Mfr. Part No.:
- 21.17.3065-20
- Manufacturer:
- Roline
18 In stock for delivery within 2 working days
Added
Price Each
€6.13
(exc. VAT)
€7.54
(inc. VAT)
Units | Per unit |
1 + | €6.13 |
- RS Stock No.:
- 194-6796
- Mfr. Part No.:
- 21.17.3065-20
- Manufacturer:
- Roline
Technical data sheets
Legislation and Compliance
Product Details
The ROLINE Junction box is used to repair or extend shielded Cat. 6 cables
With this box all 4 or 8 wired installation cables with AWG24 and with an outside diameter from 6.2mm can be installed
Equipped with the modern LSA connection technology, can be easily installed
With the use of the STP type junction box, it's safe against electrical and magnetical interferences
With this box all 4 or 8 wired installation cables with AWG24 and with an outside diameter from 6.2mm can be installed
Equipped with the modern LSA connection technology, can be easily installed
With the use of the STP type junction box, it's safe against electrical and magnetical interferences
Specifications
Attribute | Value |
---|---|
Type | Junction Box |
LAN Category | Cat6 |
Shield Type | STP |
Wiring Configuration | Straight |
Length | 26mm |
Width | 32mm |
Depth | 60mm |
Series Number | 21.17.3065 |