Microchip, 24-Pin QFN, Ethernet Controller 1000 Mbps LAN8720A-CP-TR-ABC, Full Duplex

Subtotal (1 reel of 5000 units)*

€4,115.00

(exc. VAT)

€5,060.00

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
5000 +€0.823€4,115.00

*price indicative

RS Stock No.:
332-917
Mfr. Part No.:
LAN8720A-CP-TR-ABC
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Ethernet Controller

Maximum Data Rate

1000Mbps

Communication Mode

Full Duplex

Package Type

QFN

Pin Count

24

Standards/Approvals

No

Automotive Standard

No

The Microchip Single Chip Ethernet Physical Layer Transceiver offers an advanced solution for Ethernet communication with comprehensive flexPWR technology, enabling flexible power management architecture. Additionally, the transceiver features HP Auto MDIX support for automatic cable detection and configuration, ensuring seamless connectivity. It is available in a compact, lead free, RoHS compliant 24 pin QFN/SQFN package, making it ideal for space constrained applications while maintaining high performance and reliability.

Loop back modes​

Auto negotiation​

Automatic polarity detection and correction​

Link status change wake up detection​

Vendor specific register functions​

Supports the reduced pin count RMII interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy