Microchip, 24-Pin VQFN, Ethernet Transceiver 100 Mbps Ethernet 3.3V LAN8671C2T-E/U3B, Half Duplex
- RS Stock No.:
- 333-084
- Mfr. Part No.:
- LAN8671C2T-E/U3B
- Manufacturer:
- Microchip
Subtotal (1 reel of 5000 units)*
€12,960.00
(exc. VAT)
€15,940.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 + | €2.592 | €12,960.00 |
*price indicative
- RS Stock No.:
- 333-084
- Mfr. Part No.:
- LAN8671C2T-E/U3B
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 100Mbps | |
| Communication Mode | Half Duplex | |
| Standard Supported | IEEE | |
| Interface Type | Ethernet | |
| Number of Ports | 1 | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEEE Std 802.1AS-2020, IEEE Std 1588-2019, IEEE Std 802.3cg-2019, IEEE Std 802.3-2018 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 100Mbps | ||
Communication Mode Half Duplex | ||
Standard Supported IEEE | ||
Interface Type Ethernet | ||
Number of Ports 1 | ||
Package Type VQFN | ||
Pin Count 24 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEEE Std 802.1AS-2020, IEEE Std 1588-2019, IEEE Std 802.3cg-2019, IEEE Std 802.3-2018 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TH
The Microchip 10BASE T1S single pair Ethernet PHY transceiver for 10 Mbit/s half duplex networking over a single pair of conductors. Utilizing standard Ethernet technology in sensor or actuator networks reduces application costs by eliminating gateways necessary with legacy networking technologies. The ability to connect multiple PHYs onto a common mixing segment further saves implementation costs by reducing cabling and switch ports.
Low RF emissions
Digital output drive strength adjust
Robust against injected currents and network cable shorts to ground or battery
Simple low cost bus interface network
ISO 26262 compliant development
Related links
- Microchip Ethernet Transceiver 100 Mbps Ethernet 3.3V LAN8672C2T-E/LNX, Half Duplex
- Microchip Ethernet Transceiver 100 Mbps USB 3.3V LAN8670C2T-E/LMX, Full Duplex/Half Duplex
- Microchip Interface IC Half Duplex
- Texas Instruments Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver RMII 3.3V LAN8740AI-EN-TR, Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
