Microchip, 72-Pin VQFN, Ethernet Switch IC, 1.1 V SPI 3.3V PCI12000-I/ZUX
- RS Stock No.:
- 352-226
- Mfr. Part No.:
- PCI12000-I/ZUX
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.14
(exc. VAT)
€13.70
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 168 unit(s) shipping from 15 December 2026
- Plus 168 unit(s) shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €11.14 |
| 10 + | €10.02 |
*price indicative
- RS Stock No.:
- 352-226
- Mfr. Part No.:
- PCI12000-I/ZUX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Switch IC | |
| Number of Ports | 3 | |
| Standard Supported | PCIe | |
| Interface Type | SPI | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 72 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Minimum Supply Voltage | 1.1V | |
| Standards/Approvals | REACH Certificate, RoHS Certificate | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Switch IC | ||
Number of Ports 3 | ||
Standard Supported PCIe | ||
Interface Type SPI | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 72 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Minimum Supply Voltage 1.1V | ||
Standards/Approvals REACH Certificate, RoHS Certificate | ||
Automotive Standard No | ||
The Microchip single-chip 3-port PCIe switch with an integrated programmable I/O. The integrated PCIe physical interfaces provide a 2-lane (2x8GT/s) upstream port and two 1-lane (1x8GT/s) downstream ports. The device is targeted to address the need for higher bandwidth PCIe sub-systems within embedded applications. PCIe upstream can be delivered across a single or multiple lanes to accommodate best system architecture. The PCI12000 includes a compliant PCIe implementation from external facing physical interfaces through to switch fabric and endpoint controllers.
Multifunction GPIOs
Programmable pin multiplexer
SPI peripheral interface
SMBus target interface
SMBus controller interface
Related links
- Microchip Ethernet Switch IC, 1.1 V 2.5 Gbps SPI 3.3V PCI11101-I/MXX
- Microchip Ethernet Interface UART 3.63V PCI12000CT-I/ZUX, Full Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Controller, 3.3 V 1000 Mbps PCI 3.3V LAN7431/YXX
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Controller IC Ethernet
- Microchip Ethernet Switch IC 10 Gbps SPI PCI11400-I/MXX, SPI
