Microchip, 353-Pin FCCSP, Ethernet Switch IC 16 Gbps JTAG, GPIO, I2C, PCIe Gen 4, TWI, USART, SPI PCI1001-I/5CW
- RS Stock No.:
- 566-287
- Mfr. Part No.:
- PCI1001-I/5CW
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.82
(exc. VAT)
€66.20
(inc. VAT)
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.82 |
| 5 + | €50.59 |
*price indicative
- RS Stock No.:
- 566-287
- Mfr. Part No.:
- PCI1001-I/5CW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Switch IC | |
| Maximum Data Rate | 16Gbps | |
| Standard Supported | ASIL, ISO, PCIe | |
| Interface Type | JTAG, GPIO, I2C, PCIe Gen 4, TWI, USART, SPI | |
| Package Type | FCCSP | |
| Pin Count | 353 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 16mm | |
| Standards/Approvals | AEC-Q100, ISO-26262ASIL-B | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Switch IC | ||
Maximum Data Rate 16Gbps | ||
Standard Supported ASIL, ISO, PCIe | ||
Interface Type JTAG, GPIO, I2C, PCIe Gen 4, TWI, USART, SPI | ||
Package Type FCCSP | ||
Pin Count 353 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 16mm | ||
Standards/Approvals AEC-Q100, ISO-26262ASIL-B | ||
Automotive Standard AEC-Q100 Grade 2 | ||
The Microchip Low Lane Count PCIe Gen4x16 Switch offers many features of the full-size data center switches in a small lane count format, enabling PCIe connectivity and flexible system design. The smaller form factor makes the products suitable for SoC and accelerator connectivity as well as fanout of port- and lane-limited PCIe connections.
Active State Power Management
Software controlled power management
Supports L0, L1, L2, L3 link states
Related links
- Microchip Ethernet Switch IC 16 Gbps USART SPI PCIe Gen 4 GPIO PCI1005/5CW
- Microchip Ethernet Switch IC 16 Gbps USART SPI PCIe JTAG, I2C PCI1003-I/5CW
- Microchip Ethernet Switch IC 16 Gbps PCI1001/5CW
- Microchip Ethernet Switch IC 16 Gbps PCI1003/5CW
- Microchip Ethernet Switch IC 16 Gbps PCI1005-I/5CW
- Sparkfun Development Kit UART GPIO, PWM
- Digilent USRP B205mini-i AD9364 RFIC GPS Development Board for JTAG, GPIO 6 GHz 6002-410-021
- Microchip PCIe RAID Controller Card 64 x 167 mm PCIe Gen 3
