Microchip, 56-Pin VQFN, Ethernet Transceiver, 1.71 V 1000 Mbps RGMII 3.46V LAN8832/8JX, Full Duplex/Half Duplex
- RS Stock No.:
- 723-809
- Mfr. Part No.:
- LAN8832/8JX
- Manufacturer:
- Microchip
Image representative of range
Subtotal (1 box of 520 units)*
€1,140.36
(exc. VAT)
€1,402.44
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 520 + | €2.193 | €1,140.36 |
*price indicative
- RS Stock No.:
- 723-809
- Mfr. Part No.:
- LAN8832/8JX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Transceiver | |
| Maximum Data Rate | 1000Mbps | |
| Sub Type | PHY | |
| Communication Mode | Full Duplex/Half Duplex | |
| Number of Transceivers | 1 | |
| Interface Type | RGMII | |
| Number of Ports | 1 | |
| Standard Supported | 10BASE-T | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 56 | |
| Maximum Supply Voltage | 3.46V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Minimum Supply Voltage | 1.71V | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Automotive Standard | No | |
| Supply Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Transceiver | ||
Maximum Data Rate 1000Mbps | ||
Sub Type PHY | ||
Communication Mode Full Duplex/Half Duplex | ||
Number of Transceivers 1 | ||
Interface Type RGMII | ||
Number of Ports 1 | ||
Standard Supported 10BASE-T | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 56 | ||
Maximum Supply Voltage 3.46V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Minimum Supply Voltage 1.71V | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Automotive Standard No | ||
Supply Current 30mA | ||
- COO (Country of Origin):
- TW
The Microchip Transceiver that supports data transmission over standard CAT-5, CAT-5e, and CAT-6 unshielded twisted pair cables.
Single Port Gigabit Ethernet Transceiver
SGMII Ver. 1.8 MAC Interface
Jumbo Frame Support Up to 16 K
Related links
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Transceiver IC Full Duplex/Half Duplex
- Microchip Transceiver IC Full Duplex/Half Duplex
- Microchip Ethernet Transceiver Full Duplex/Half Duplex
- Microchip Transceiver IC Full Duplex/Half Duplex
- Microchip Transceiver IC Full Duplex/Half Duplex
- Microchip Ethernet Transceiver, 1.1 V 1 Gbps MAC 3.3V LAN8832-V/8JX
- Microchip Ethernet Transceiver 1000 Mbps RGMII 3.3V LAN8871T-I/PUA 1000 Mbps/1000 Mbps
