Microchip, 56-Pin VQFN, Ethernet Controller, 3 V 100 Mbps 16-Bit Parallel 3.6V LAN9221I-ABZJ, Full Duplex
- RS Stock No.:
- 765-468
- Mfr. Part No.:
- LAN9221I-ABZJ
- Manufacturer:
- Microchip
Get a bulk buy discount
Add 25 more to save €43.25
View bulk pricing optionsSubtotal (1 unit)*
€10.19
(exc. VAT)
€12.53
(inc. VAT)
In Stock
- 260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | €10.19 | - |
| 25 - 99 | €8.46 | €43.25 |
| 100 + | €7.70 | €249.00 |
*price indicative
- RS Stock No.:
- 765-468
- Mfr. Part No.:
- LAN9221I-ABZJ
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Ethernet Controller | |
| Maximum Data Rate | 100Mbps | |
| Sub Type | No | |
| Communication Mode | Full Duplex | |
| Number of Transceivers | 1 | |
| Number of Ports | 1 | |
| Interface Type | 16-Bit Parallel | |
| Standard Supported | IEEE 802.3 | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 56 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 8mm | |
| Height | 900μm | |
| Minimum Supply Voltage | 3V | |
| Width | 8mm | |
| Supply Current | 40mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Ethernet Controller | ||
Maximum Data Rate 100Mbps | ||
Sub Type No | ||
Communication Mode Full Duplex | ||
Number of Transceivers 1 | ||
Number of Ports 1 | ||
Interface Type 16-Bit Parallel | ||
Standard Supported IEEE 802.3 | ||
Mount Type Surface | ||
Package Type VQFN | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 56 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 8mm | ||
Height 900μm | ||
Minimum Supply Voltage 3V | ||
Width 8mm | ||
Supply Current 40mA | ||
Automotive Standard No | ||
The Microchip 16-bit non-PCI Ethernet controller is designed for embedded applications, optimising system cost control while ensuring seamless connectivity in various digital environments.
Fully compliant with IEEE 802.3 and 802.3u standards for reliable networking
Supports 10BASE-T and 100BASE-TX with variable voltage I/O from 1.8V to 3.3V
Integrated Ethernet MAC and PHY to Streamline application integration
Related links
- Microchip Ethernet Controller Full Duplex
- Microchip Ethernet Controller Host Bus 3.3V LAN9220-ABZJ, Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip Controller IC Full Duplex/Half Duplex
- Microchip LAN9500A-ABZJ-TR 1-Channel 480 Mbps USB 2.0 56-Pin QFN
- Microchip Ethernet Controller Full Duplex/Half Duplex
- Microchip Switch IC Full Duplex/Half Duplex
- Microchip USB to Ethernet Controller Full Duplex/Half Duplex
