Microchip, 132-Pin DRQFN, Ethernet Interface, 2.97 V 10 Gbps SPI, UART 3.63V PCI11400CT-I/MXX, Full Duplex
- RS Stock No.:
- 802-860
- Mfr. Part No.:
- PCI11400CT-I/MXX
- Manufacturer:
- Microchip
Subtotal (1 reel of 2500 units)*
€33,120.00
(exc. VAT)
€40,737.50
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €13.248 | €33,120.00 |
*price indicative
- RS Stock No.:
- 802-860
- Mfr. Part No.:
- PCI11400CT-I/MXX
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 10Gbps | |
| Product Type | Ethernet Interface | |
| Sub Type | Interface Module | |
| Communication Mode | Full Duplex | |
| Interface Type | SPI, UART | |
| Number of Ports | 5 | |
| Standard Supported | IEEE, PCIe | |
| Mount Type | Surface | |
| Package Type | DRQFN | |
| Pin Count | 132 | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 11mm | |
| Width | 11mm | |
| Standards/Approvals | RoHS | |
| Height | 900μm | |
| Minimum Supply Voltage | 2.97V | |
| Automotive Standard | AEC-Q100 | |
| Supply Current | 151mA | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 10Gbps | ||
Product Type Ethernet Interface | ||
Sub Type Interface Module | ||
Communication Mode Full Duplex | ||
Interface Type SPI, UART | ||
Number of Ports 5 | ||
Standard Supported IEEE, PCIe | ||
Mount Type Surface | ||
Package Type DRQFN | ||
Pin Count 132 | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 11mm | ||
Width 11mm | ||
Standards/Approvals RoHS | ||
Height 900μm | ||
Minimum Supply Voltage 2.97V | ||
Automotive Standard AEC-Q100 | ||
Supply Current 151mA | ||
- COO (Country of Origin):
- TW
The Microchip Single chip PCIe switch integrated with a USB 3.2 Gen 2 host controller, designed for enhanced bandwidth in embedded applications, facilitating efficient data management and connectivity.
Supports PCIe (8GT/s) switch fabric for high-speed data transfer
Integrates a USB 3.2 Gen 2 host controller with multiple port configurations
Includes programmable GPIOs and clock management for flexibility
Compliant with industry standards for reliable performance
Related links
- Microchip Ethernet Interface UART 3.63V PCI11400CT/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT-I/MXX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI11101CT/MXX, Full Duplex
- Microchip Ethernet Transceiver 10 Gbps USB PCI11101/MXX
- Microchip Ethernet Transceiver 10 Gbps USB PCI11400/MXX
- Microchip Ethernet Switch IC 10 Gbps SPI PCI11400-I/MXX, SPI
- Microchip Ethernet Interface UART 3.63V PCI11010CT-I/ZVX, Full Duplex
- Microchip Ethernet Interface UART 3.63V PCI12000CT-I/ZUX, Full Duplex
