Microchip, 256-Pin BGA, Transceiver, 1.8 V 25 Gbps Ethernet, GPIO 3.3V LAN8043-V/3HW, Full Duplex
- RS Stock No.:
- 849-910
- Mfr. Part No.:
- LAN8043-V/3HW
- Manufacturer:
- Microchip
Subtotal (1 tray of 119 units)*
€5,887.17
(exc. VAT)
€7,241.27
(inc. VAT)
Temporarily out of stock
- Shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 119 + | €49.472 | €5,887.17 |
*price indicative
- RS Stock No.:
- 849-910
- Mfr. Part No.:
- LAN8043-V/3HW
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 25Gbps | |
| Product Type | Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | Full Duplex | |
| Loopback Mode | Multiple Loopback of Remote Phy and Mac Modes | |
| Number of Ports | 4 | |
| Standard Supported | IEEE 802.3 | |
| Interface Type | Ethernet, GPIO | |
| Mount Type | Surface Mount | |
| Package Type | BGA | |
| Pin Count | 256 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 110°C | |
| Length | 14mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Minimum Supply Voltage | 1.8V | |
| Height | 1.78mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 25Gbps | ||
Product Type Transceiver | ||
Sub Type Transceiver | ||
Communication Mode Full Duplex | ||
Loopback Mode Multiple Loopback of Remote Phy and Mac Modes | ||
Number of Ports 4 | ||
Standard Supported IEEE 802.3 | ||
Interface Type Ethernet, GPIO | ||
Mount Type Surface Mount | ||
Package Type BGA | ||
Pin Count 256 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 110°C | ||
Length 14mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Minimum Supply Voltage 1.8V | ||
Height 1.78mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Microchip Advanced quad-port serial optical Ethernet PHY transceiver delivers high-speed data transmission across various interfaces, ensuring flexibility and reliability for demanding networking environments.
Supports four 1G/10G/25G serial line and host interfaces for versatile connectivity
Incorporates IEEE 1588 timestamping and synchronous Ethernet support for precise timing applications
Includes integrated Cross-Connect features allowing any line port to connect with any host port
Offers extensive diagnostic capabilities, including loopback support and a PRBS generator/checker
Related links
- Microchip Transceiver GPIO 3.3V LAN8044-V/3HW, Full Duplex
- Microchip Transceiver, -0.3 V 1.25 Gbps 9.99V LAN8024-V/3HW
- Microchip Ethernet Transceiver Ethernet SPI
- Microchip Ethernet Transceiver SPI 990mV LAN8263-V/3HW SPI
- Microchip Transceiver MDIO 3.3V LAN8818/KDX, Full Duplex/Half Duplex
- Microchip Transceiver MDIO 3.3V LAN8808/KDX, Full Duplex/Half Duplex
- Microchip Ethernet Switch IC 16 Gbps USART SPI PCIe JTAG, I2C PCI1003-I/5CW
- Microchip Ethernet Transceiver, 1.8 V 1000 Mbps 3.3V LAN8808-I/KDX
