MaxLinear, 56-Pin VQFN-56, Ethernet Transceiver 2.5 Gbps SGMII 3.3V GPY211C0VC, Full Duplex/Half Duplex

Image representative of range

Get a bulk buy discount

Add 10 more to save €13.90

View bulk pricing options

Subtotal (1 unit)*

€5.28

(exc. VAT)

€6.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€5.28-
10 - 24€3.89€13.90
25 - 99€3.58€42.50
100 - 249€3.25€203.00
250 +€3.08€550.00

*price indicative

RS Stock No.:
888-533
Mfr. Part No.:
GPY211C0VC
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Product Type

Ethernet Transceiver

Maximum Data Rate

2.5Gbps

Sub Type

Ethernet Module

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

1

Number of Ports

1

Interface Type

SGMII

Standard Supported

1000BASE-T, 100BASE-TX, 10BASE-T

Mount Type

SMD

Package Type

VQFN-56

Maximum Supply Voltage

3.3V

Pin Count

56

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Height

900μm

Standards/Approvals

RoHS Compliant

Length

7mm

Width

7mm

Automotive Standard

No

COO (Country of Origin):
TW
The MaxLinear Ethernet Network Connection solution designed to facilitate high-speed data transfer with single-port 2.5G Ethernet PHY functionality, enhancing network performance for a variety of applications.

Supports high-speed Ethernet connectivity at 2.5G rates

Designed for single-port applications, ensuring simplicity in integration

Incorporates features for power management, optimising energy efficiency

Includes Advanced auto-negotiation for seamless connection setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy