MaxLinear, 48-Pin QFN-48, Ethernet Transceiver 1 Gbps RGMII 3.3V MXL86111C-AQB-R, Full Duplex/Half Duplex

Image representative of range

Get a bulk buy discount

Add 10 more to save €10.50

View bulk pricing options

Subtotal (1 unit)*

€4.36

(exc. VAT)

€5.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€4.36-
10 - 24€3.31€10.50
25 - 99€3.06€32.50
100 - 249€2.99€137.00
250 +€2.95€352.50

*price indicative

RS Stock No.:
888-560
Mfr. Part No.:
MXL86111C-AQB-R
Manufacturer:
MaxLinear
Find similar products by selecting one or more attributes.
Select all

Brand

MaxLinear

Maximum Data Rate

1Gbps

Product Type

Ethernet Transceiver

Sub Type

Ethernet Module

Communication Mode

Full Duplex/Half Duplex

Number of Transceivers

1

Standard Supported

1000BASE-T, 100BASE-TX

Number of Ports

1

Interface Type

RGMII

Mount Type

SMD

Package Type

QFN-48

Pin Count

48

Maximum Supply Voltage

3.3V

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Length

6mm

Height

950μm

Width

6mm

Standards/Approvals

RoHS Compliant

Automotive Standard

No

COO (Country of Origin):
CN
The MaxLinear Ethernet PHY provides a robust single-port solution designed for Gigabit Ethernet applications, ensuring reliable and efficient data communication for various connectivity needs.

Supports single-port Gigabit Ethernet applications for high-speed connectivity

Implements Advanced power-saving features for enhanced energy efficiency

Offers a wide operating temperature range for diverse environmental applications

Includes comprehensive diagnostic and management capabilities for streamlined operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy