Renesas Electronics, 32-Pin QFN, Ethernet Controller 100 Mbps MAC 1894K-33LF

Get a bulk buy discount

Add 10 more to save 9%

View bulk pricing options

Subtotal (1 unit)*

€7.48

(exc. VAT)

€9.20

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 239 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€7.48-
10 - 24€6.749%
25 - 49€6.4314%
50 - 99€6.3115%
100 +€5.6025%

*price indicative

Packaging Options:
RS Stock No.:
264-1278
Mfr. Part No.:
1894K-33LF
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Data Rate

100Mbps

Product Type

Ethernet Controller

Interface Type

MAC

Mount Type

Surface

Package Type

QFN

Pin Count

32

Minimum Operating Temperature

0°C

Maximum Operating Temperature

70°C

Standards/Approvals

No

Automotive Standard

No

COO (Country of Origin):
MY
The Renesas Electronics physical-layer device (PHY) is intended for RMII Node applications and includes the Auto-MDIX feature that automatically corrects crossover errors in plant wiring. The ICS1894-33 incorporates Digital-Signal Processing (DSP) control in its Physical-Medium Dependent (PMD) sub-layer. As a result, it can transmit and receive data on unshielded twisted-pair (UTP) category 5 cables with attenuation in excess of 24 dB at 100MHz. In addition, the ICS1894-33 includes a programmable LED and interrupt output function.

3.3 V/1.8 V VDDIO operation supported

Smart power control with deep power down feature

Available in 32-pin (5mm x 5mm) QFN package, Pb-free

Available in industrial temp and lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy