Microchip, 32-Pin QFN, Ethernet Transceiver, 3.3 V 100 Mbps MII, RMII 3.3V KSZ8081RNBCA-TR, 100Base-TX, 10Base-T
- RS Stock No.:
- 911-2887
- Distrelec Article No.:
- 304-37-883
- Mfr. Part No.:
- KSZ8081RNBCA-TR
- Manufacturer:
- Microchip
Add 25 more to save €0.80
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.10
(exc. VAT)
€6.25
(inc. VAT)
- 5,750 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | €1.02 | €5.10 | - |
| 25 - 95 | €0.988 | €4.94 | €0.80 |
| 100 + | €0.952 | €4.76 | €6.80 |
*price indicative
- RS Stock No.:
- 911-2887
- Distrelec Article No.:
- 304-37-883
- Mfr. Part No.:
- KSZ8081RNBCA-TR
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Data Rate | 100Mbps | |
| Product Type | Ethernet Transceiver | |
| Sub Type | Transceiver | |
| Communication Mode | 100Base-TX, 10Base-T | |
| Number of Transceivers | 1 | |
| Loopback Mode | Remote (Analogue) Loopback, Local (Digital) Loopback | |
| Standard Supported | IEEE 802.3 | |
| Interface Type | MII, RMII | |
| Number of Ports | 1 | |
| Mount Type | Surface | |
| Package Type | QFN | |
| Pin Count | 32 | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 5mm | |
| Length | 5mm | |
| Height | 800μm | |
| Minimum Supply Voltage | 3.3V | |
| Standards/Approvals | RoHS | |
| Supply Current | 47mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Data Rate 100Mbps | ||
Product Type Ethernet Transceiver | ||
Sub Type Transceiver | ||
Communication Mode 100Base-TX, 10Base-T | ||
Number of Transceivers 1 | ||
Loopback Mode Remote (Analogue) Loopback, Local (Digital) Loopback | ||
Standard Supported IEEE 802.3 | ||
Interface Type MII, RMII | ||
Number of Ports 1 | ||
Mount Type Surface | ||
Package Type QFN | ||
Pin Count 32 | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 5mm | ||
Length 5mm | ||
Height 800μm | ||
Minimum Supply Voltage 3.3V | ||
Standards/Approvals RoHS | ||
Supply Current 47mA | ||
Automotive Standard No | ||
Ethernet Transceivers, Micrel Inc
Ethernet Communications - Microchip
Related links
- Microchip Ethernet Transceiver RMII 3.3V KSZ8081RNBCA-TR 10Base-T
- Microchip Ethernet Transceiver RMII 3.3V KSZ8081MNXIA-TR 10Base-T
- Microchip Ethernet Transceiver RMII 3.3V KSZ8081MNXCA-TR 100Base-TX
- Microchip Ethernet Transceiver 100Base-TX, 10Base-T
- Microchip Ethernet Transceiver 100Base-TX, 10Base-T
- Microchip Ethernet Transceiver 100Base-TX, 10Base-T
- Microchip Ethernet Transceiver 100Base-TX, 10Base-T
- Microchip Ethernet Transceiver 100Base-TX, 10Base-T
