MOXA SC Ethernet Media Converter, Single Mode, 10/100Mbit/s, Half/Full Duplex 40km
- RS Stock No.:
- 255-1975
- Mfr. Part No.:
- IMC-21A-S-SC
- Manufacturer:
- MOXA
Price Each
€311.41
(exc. VAT)
€383.03
(inc. VAT)
17 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €311.41 |
Related links
- MOXA SC Ethernet Media Converter 10/100Mbit/s, Half/Full Duplex 40km
- MOXA 10/100T Single Mode Full Duplex 40km
- MOXA RS232 RS485 Ethernet Media Converter Full Duplex 40km
- MOXA 10/100T Single Mode Full Duplex 80km
- MOXA 10/100T Multi Mode Full Duplex 5km
- MOXA SC Media Converter 100Mbit/s 40km
- MOXA RS232 RS485 Ethernet Media Converter 50Mbit/s, Full Duplex 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 40km