MOXA SC Media Converter, Single Mode, 100Mbit/s 40km
- RS Stock No.:
- 255-3495
- Distrelec Article No.:
- 300-20-768
- Mfr. Part No.:
- TCF-142-S-SC-T
- Manufacturer:
- MOXA
Price Each**
€781.72
(exc. VAT)
€961.52
(inc. VAT)
Temporarily out of stock - back order for despatch 21-05-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €781.72 |
**price indicative
Related links
- MOXA RS232 RS485 Media Converter 100Mbit/s 40km
- MOXA SC Media Converter 100Mbit/s 5km
- MOXA ST Media Converter 100Mbit/s 40km
- MOXA RS232 RS485 Ethernet Media Converter Half/Full Duplex 40km
- MOXA SC Ethernet Media Converter 10/100Mbit/s, Half/Full Duplex 40km
- MOXA SC Ethernet Media Converter 10/100Mbit/s, Half/Full Duplex 40km
- MOXA 10/100T Single Mode Full Duplex 40km
- MOXA RS232 RS485 Media Converter 100Mbit/s 5km