- RS Stock No.:
- 218-4709
- Mfr. Part No.:
- BZ Ti 60mm
- Manufacturer:
- ABUS
14 In stock for delivery within 2 working days
Added
Price Each
€21.87
(exc. VAT)
€26.90
(inc. VAT)
Units | Per unit |
1 + | €21.87 |
- RS Stock No.:
- 218-4709
- Mfr. Part No.:
- BZ Ti 60mm
- Manufacturer:
- ABUS
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The ABUS padlock lock body made from titalium,special aluminium – high security with low weight. Hardened steel shackle with NANO PROTECT™ plating for extreme corrosion resistance.
6-pin precision cylinder with paracentric keyway
Double bolted shackle
Chrome-plated cylinder plugs with additional corrosion resistance
Large tulip-shaped key head
Double bolted shackle
Chrome-plated cylinder plugs with additional corrosion resistance
Large tulip-shaped key head
Specifications
Attribute | Value |
---|---|
Cylinder Lock Type | Euro |
Size | 10/50 mm, 25/35 mm, 30/30 mm |
Material | Titanium |
Finish | Nickel |