ABUS Titanium Euro Cylinder Lock, 10/60 mm, 25/45 mm, 30/40 mm, 35/35 mm
- RS Stock No.:
- 218-4710
- Mfr. Part No.:
- BZ Ti 70mm
- Manufacturer:
- ABUS
Subtotal (1 unit)*
€25.36
(exc. VAT)
€31.19
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €25.36 |
*price indicative
- RS Stock No.:
- 218-4710
- Mfr. Part No.:
- BZ Ti 70mm
- Manufacturer:
- ABUS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABUS | |
Cylinder Lock Type | Euro | |
Size | 10/60 mm, 25/45 mm, 30/40 mm, 35/35 mm | |
Material | Titanium | |
Finish | Nickel | |
Select all | ||
---|---|---|
Brand ABUS | ||
Cylinder Lock Type Euro | ||
Size 10/60 mm, 25/45 mm, 30/40 mm, 35/35 mm | ||
Material Titanium | ||
Finish Nickel | ||
Related links
- ABUS Titanium Euro Cylinder Lock 25/35 mm, 30/30 mm
- ABUS Titanium Euro Cylinder Lock, 10/35 mm
- ABUS Titanium Euro Cylinder Lock 25/25 mm
- ABUS Titanium Euro Cylinder Lock, 10/30 mm (30mm)
- ABUS Titanium Euro Cylinder Lock, 30/40 mm (40mm)
- ABUS Brass Euro Cylinder Lock, 35/35 mm (70mm)
- ABUS Brass Cylinder Lock, 35/35 mm (70mm)
- ABUS Titanium Euro Cylinder Lock, 40/40 mm (40mm)