Kewtech Corporation EV Charger Test Adapter KEWEVA Type 2 Connector
- RS Stock No.:
- 477-797
- Mfr. Part No.:
- KEWEVA
- Manufacturer:
- Kewtech Corporation
Subtotal (1 unit)*
€357.91
(exc. VAT)
€440.23
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €357.91 |
*price indicative
- RS Stock No.:
- 477-797
- Mfr. Part No.:
- KEWEVA
- Manufacturer:
- Kewtech Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kewtech Corporation | |
| Product Type | EV Charger Test Adapter | |
| Connector Type | Type 2 | |
| Series | KEWEVA | |
| Select all | ||
|---|---|---|
Brand Kewtech Corporation | ||
Product Type EV Charger Test Adapter | ||
Connector Type Type 2 | ||
Series KEWEVA | ||
- COO (Country of Origin):
- CN
The Kewtech Corporation EV charging point testing adapter is compatible with any multifunction tester that supports EV charging point testing. It includes an IEC 62196-2 type 2 connector for EV units. A single rotary dial controls CP status simulation including standby ready and charging modes. It verifies the PWM signal at 1 kHz with a blue LED indicator and a red LED shows when voltage is present at the output connectors. Supplied with a durable carry case.
Suitable for single & three phase charging equipment
Uses standard 4 mm connectors rated at 10 A for testing purposes
Red LEDs indicate live status per phase
Related links
- Chauvin Arnoux EV Charger Test Adapter P01300005 Type 2 Connector
- Chauvin Arnoux EV Charger Test Adapter P01300006 Type 2 Connector
- Chauvin Arnoux EV Charger Test Adapter P01300002 Type 2 Connector
- Gossen Metrawatt EV Charger Test Adapter Z525F Type 2 Plug Connector
- Chauvin Arnoux EV Charger Test Adapter P01191306 Type 2 Connector
- Chauvin Arnoux EV Charger Test Adapter P01191309 Type 2 Connector
- Fluke EV Charger Test Adapter FLK-ZERO ADAPTER/TY1 Type 2 Connector
- Gossen Metrawatt EV Charger Test Adapter Z525G Type 2 Plug Connector
