RS Better World

Schneider Electric 32A EV Charging Cable 10 m

Subtotal (1 unit)*

€816.97

(exc. VAT)

€1,004.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€816.97

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
119-433
Mfr. Part No.:
EVP1CNX32121
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

EV Charging Cable

Cable Length

10m

Current Rating

32A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

240V

IP Rating

IP44

Sheath Colour

Grey

Minimum Operating Temperature

-30°C

Better World Product

Yes

Better World Claim

Renewable Energy Solution

Conductor Material

Silver Plated

COO (Country of Origin):
PL
The Schneider Electric EVlink Charging cable is an essential cabling accessory for electric vehicles, suitable for single-phase charging stations. With a rated current of 32A, it offers a convenient 10m length and compatibility with various EVlink charging stations. The IP44 and IK10 protection ratings ensure durability and safety in various environmental conditions.

IP44 and IK10 protection ratings for durability

Compatibility with multiple EVlink charging stations

Silver plated contacts for reliable connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy