Better World
Phoenix Contact 20 A EV Charging Cable 5 kW 5 m
- RS Stock No.:
- 133-714
- Mfr. Part No.:
- 1049523
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€160.87
(exc. VAT)
€197.87
(inc. VAT)
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.87 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 133-714
- Mfr. Part No.:
- 1049523
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 5m | |
| Current Rating | 20 A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250 V | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 10.5 mm | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Conductor Material | Silver | |
| Power Rating | 5kW | |
| Insulation Material | Thermoplastic Elastomer | |
| Armoured | Yes | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 5m | ||
Current Rating 20 A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250 V | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 10.5 mm | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Conductor Material Silver | ||
Power Rating 5kW | ||
Insulation Material Thermoplastic Elastomer | ||
Armoured Yes | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is designed for charging electric vehicles with alternating current via type 1 vehicle charging inlets. It features a vehicle charging connector and a free cable end, making it suitable for installation at charging stations for e-mobility . With a charging power of 5 kW and a charging current of 20 A, this cable offers efficient and reliable charging.
Convenient handling due to the ergonomic triple award winning design
Longitudinal water tightness reliably prevents water ingress
Tested in accordance with automotive standards LV124 LV214 and LV215-2
Laser marked mating face in accordance with DIN EN 17186
Related links
- Phoenix Contact 32 A Mode 2 EV Charging Cable 5m
- Phoenix Contact 20 A Mode 3 EV Charging Cable 5m
- Weidmüller 32 A Mode 3 EV Charging Cable 5m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 12m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 7.62m
- Phoenix Contact 15 A Mode 2 EV Charging Cable 4m
- Phoenix Contact 32 A Mode 2 EV Charging Cable 6.5m
