RS Better World
Phoenix Contact 125A EV Charging Cable 3 m
- RS Stock No.:
- 493-397
- Mfr. Part No.:
- 1358242
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,066.96
(exc. VAT)
€1,312.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,066.96 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 493-397
- Mfr. Part No.:
- 1358242
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 3m | |
| Current Rating | 125A | |
| Terminated/Unterminated | Terminated | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 3m | ||
Current Rating 125A | ||
Terminated/Unterminated Terminated | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Vehicle charging inlet for charging with direct current (DC), compatible with type 2 CCS vehicle charging connectors (EVSE), for installation in electric vehicles (EV).
Complete product range
Uniform space-saving dimensions for the installation space and the screw connection points of all Phoenix Contact vehicle charging inlets
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Integrated interlock during charging
Manual emergency release of the locking actuator
Protected and sealed against dirt and water with a high degree of protection
Related links
- TE Connectivity 40A EV Charging Cable 3 m
- RS PRO 16A EV Charging Cable 3 m
- RS PRO 32A EV Charging Cable 3 m
- Phoenix Contact 500A EV Charging Cable 500 kW 3 m
- Phoenix Contact 200A EV Charging Cable 26 kW 3 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 3 m
- Phoenix Contact 200A EV Charging Cable 200 kW 3 m
- Phoenix Contact 200A EV Charging Cable 1.5 m
