RS Better World
Phoenix Contact 32A EV Charging Cable 8 kW 10 m
- RS Stock No.:
- 498-070
- Mfr. Part No.:
- 1294080
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€301.20
(exc. VAT)
€370.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €301.20 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 498-070
- Mfr. Part No.:
- 1294080
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 10m | |
| Current Rating | 32A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V | |
| Cross Sectional Area | 6.0 to 2mm² | |
| IP Rating | IP44 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Outside Diameter | 12.8mm | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Power Rating | 8kW | |
| Number of Cores | 3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 10m | ||
Current Rating 32A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V | ||
Cross Sectional Area 6.0 to 2mm² | ||
IP Rating IP44 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -40°C | ||
Outside Diameter 12.8mm | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Power Rating 8kW | ||
Number of Cores 3 | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable is an indispensable solution for seamlessly charging electric vehicles (EVs) with alternating current. Designed specifically for type 2 vehicle charging inlets, this innovative cable stands out with its ergonomic design, ensuring a user-friendly experience. With a robust build to withstand diverse environmental conditions, it offers reliable performance at charging stations for electro mobility. The cable integrates advanced safety features and adheres to stringent automotive standards, providing peace of mind during operation. Suitable for a variety of applications, it strikes a perfect balance between adaptability and dependability, making it essential for any e-mobility infrastructure.
Delivers reliable performance for charging electric vehicles
Designed for easy handling with an ergonomic structure
Aesthetic appeal enhanced with personalized branding options
Features exceptional water tightness for enhanced durability
Manufactured to comply with automotive quality standards
Thoroughly tested to meet rigorous EV charging requirements
Related links
- Phoenix Contact 32A EV Charging Cable 8 kW 10 m
- Phoenix Contact 32A EV Charging Cable 26.6 kW 10 m
- Phoenix Contact 32A EV Charging Cable 8 kW 8 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6.5 m
- Phoenix Contact 32A EV Charging Cable 8 kW 7.62 m
- Phoenix Contact 32A EV Charging Cable 8 kW 6 m
