Phoenix Contact 2 A EV Charging Cable 1.5 m
- RS Stock No.:
- 519-975
- Mfr. Part No.:
- 1322610
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€40.72
(exc. VAT)
€50.09
(inc. VAT)
Temporarily out of stock
- Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.72 |
*price indicative
- RS Stock No.:
- 519-975
- Mfr. Part No.:
- 1322610
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | EV Charging Cable | |
| Cable Length | 1.5m | |
| Current Rating | 2 A | |
| Terminated/Unterminated | Terminated | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type EV Charging Cable | ||
Cable Length 1.5m | ||
Current Rating 2 A | ||
Terminated/Unterminated Terminated | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact cable set is designed for infrastructure charging sockets with cables featuring slip-on sleeves on one end for easy connection. It enables charging of electric vehicles with alternating current AC and is suitable for installation in charging stations for electro mobility EVSE.
Protected against overheating with precise temperature measurement
Flexible mounting and easy maintenance with plug-in cables
Available with your logo on request - for consistent branding of your charging station
Waterproof and dirt proof due to fully molded contacts
Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001
Uniform, space-saving installation space
Related links
- Phoenix Contact 2 A Mode 3 EV Charging Cable 1m
- Phoenix Contact 32 A Mode 3 EV Charging Cable 1.5m
- Phoenix Contact 32 A Mode 2 Type 2, EV Charging Cable 12m
- Phoenix Contact 200 A Mode 4 EV Charging Cable 1.5m
- Weidmüller 20 A Mode 3 EV Charging Cable 7.5m
- Phoenix Contact Mode 3 EV Charging Cable 10m
- Weidmüller 32 A Mode 3 EV Charging Cable 10m
- Weidmüller 20 A Mode 3 EV Charging Cable 5m
