RS Better World

Phoenix Contact 32A EV Charging Cable 26 kW 12 m

Subtotal (1 unit)*

€964.91

(exc. VAT)

€1,186.84

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€964.91

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
497-692
Mfr. Part No.:
1358246
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

EV Charging Cable

Cable Length

12m

Current Rating

32A

Number of Phases

3

Terminated/Unterminated

Terminated

Voltage

480V

Cross Sectional Area

6mm²

IP Rating

IP55

Minimum Operating Temperature

-40°C

Outside Diameter

15.9mm

Better World Claim

Renewable Energy Solution

Better World Product

Yes

Number of Cores

5

Power Rating

26kW

COO (Country of Origin):
PL
The Phoenix Contact Vehicle charging inlet for charging with alternating current (AC), compatible with type 2 AC vehicle charging connectors (EVSE), for installation in electric vehicles (EV).

Complete product range

Uniform space-saving dimensions for the installation space and the screw connection points of all Phoenix Contact vehicle charging inlets

Developed and produced in accordance with the IATF 16949 automotive standard and ISO 9001

Integrated interlock during charging

Manual emergency release of the locking actuator

Protected and sealed against dirt and water with a high degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy