Phoenix Contact Circuit Breaker Accessory

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€659.71

(exc. VAT)

€811.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€659.71
5 - 9€639.91
10 - 24€620.14
25 - 49€600.32
50 +€580.55

*price indicative

RS Stock No.:
269-7994
Mfr. Part No.:
1139022
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Circuit Breaker Accessory

COO (Country of Origin):
DE
The Phoenix Contact AC charging controller is CHARX control modular with embedded Linux system. Operating mode is stand-alone, client, server.

DIN rail mounting

IP20 degree of protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy