Schneider Electric 2 7.4kW EV Charging Point, 32 A O/P, 222 V → 240V
- RS Stock No.:
- 276-1581
- Mfr. Part No.:
- EVB3S07N40EM
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€2,216.18
(exc. VAT)
€2,725.90
(inc. VAT)
- Final 5 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €2,216.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 276-1581
- Mfr. Part No.:
- EVB3S07N40EM
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | EV Charging Point | |
| Output Current | 32A | |
| Output Power | 7.4kW | |
| Maximum Output Voltage | 240V | |
| Number of Sockets | 2 | |
| Electrical Phase | 1 | |
| Length | 158mm | |
| Width | 317mm | |
| Height | 529mm | |
| Standards/Approvals | EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2, EN 61000-6-2:2019, EN/IEC 62196-2:ed. 1, IEC 60884-1, EN 61000-6-3:2007, EV Ready(RETURN)CE, ISO 15118, NF C 61314, EN 61000-6-3:2011/A1 | |
| Series | EVlink | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Minimum Output Voltage | 222V | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type EV Charging Point | ||
Output Current 32A | ||
Output Power 7.4kW | ||
Maximum Output Voltage 240V | ||
Number of Sockets 2 | ||
Electrical Phase 1 | ||
Length 158mm | ||
Width 317mm | ||
Height 529mm | ||
Standards/Approvals EN/IEC 61851-1:ed. 3, EN/IEC 62196-1:ed. 2, EN 61000-6-2:2019, EN/IEC 62196-2:ed. 1, IEC 60884-1, EN 61000-6-3:2007, EV Ready(RETURN)CE, ISO 15118, NF C 61314, EN 61000-6-3:2011/A1 | ||
Series EVlink | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Minimum Output Voltage 222V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric EV Charging Point, 32A Output Current, 7.4kW Output Power - EVB3S07N40EM
Features & Benefits
Applications
Can it be controlled remotely?
Is it compatible with different vehicle types?
Will it operate effectively in varying weather conditions?
Does it require a specific installation setup?
Related links
- Schneider Electric 2 7.4kW EV Charging Point 222 V → 240V
- Schneider Electric 1 7.4kW EV Charging Point 222 V → 240V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 240V
- Sync Energy 2 7.4kW EV Charging Point 220 V → 220V
- Schneider Electric 1 7.4kW EV Charging Point 220 V → 220V
- Sync Energy Single Phase 7.4kW EV Charging Point 32A O/P Type 2
- Weidmüller Single Phase 7.4kW EV Charging Point
- Weidmüller 7.4kW EV Charging Point, 6A O/P
