RS Better World
Phoenix Contact, CHARX Control Basic Seal Electric Vehicle Connector
- RS Stock No.:
- 131-406
- Mfr. Part No.:
- 1621465
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
€199.24
(exc. VAT)
€245.07
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €199.24 | €19.924 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 131-406
- Mfr. Part No.:
- 1621465
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electric Vehicle Connector | |
| Series | CHARX Control Basic | |
| Connector Type | Seal | |
| Application | Locking Actuator | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, REACH | |
| Colour | Black | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Surface | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electric Vehicle Connector | ||
Series CHARX Control Basic | ||
Connector Type Seal | ||
Application Locking Actuator | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, REACH | ||
Colour Black | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Surface | ||
- COO (Country of Origin):
- DE
The Phoenix Contact seal is designed for the mounting surface of the locking actuator above the infrastructure charging socket when there is no locking actuator present.
Compliant with IEC 62196-2 standards for charging infrastructure
Lightweight design weighing only 33g per piece
Environmentally friendly materials and manufacturing process
Related links
- Phoenix Contact, CHARX Control Basic Seal Electric Vehicle Connector
- Phoenix Contact CHARX Control Basic Cover
- Phoenix Contact CHARX Control Basic Series Plastic Panel Mounting Kit for Use with Attaching to Infrastructure Charging
- Phoenix Contact Series CHARX Control Basic EV Charging Controller RS485 PCB
- Phoenix Contact Series CHARX Control Basic EV Charging Controller RS485 DIN Rail
- Phoenix Contact Electric Vehicle Connector
- Phoenix Contact 500 mm Cable, 32A
- Phoenix Contact 500 mm Cable, 32A
