Amphenol Industrial, PL18X Electric Vehicle Connector Male, 95 mm Cable, 300A
- RS Stock No.:
- 560-790
- Mfr. Part No.:
- PL18X-301-95-5
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€96.94
(exc. VAT)
€119.24
(inc. VAT)
- 76 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €96.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 560-790
- Mfr. Part No.:
- PL18X-301-95-5
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | Electric Vehicle Connector | |
| Series | PL18X | |
| Current | 300A | |
| Number of Contacts | 1 | |
| Wire Size | 2mm², 95mm² | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP2X, IP67 | |
| Colour | Yellow, Green, Blue, Black, Orange, Red | |
| Cable Length | 95mm | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type Electric Vehicle Connector | ||
Series PL18X | ||
Current 300A | ||
Number of Contacts 1 | ||
Wire Size 2mm², 95mm² | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP2X, IP67 | ||
Colour Yellow, Green, Blue, Black, Orange, Red | ||
Cable Length 95mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
