Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 120A
- RS Stock No.:
- 124-3950
- Mfr. Part No.:
- SLPRABPSO / C10-730187-010
- Manufacturer:
- Amphenol Industrial
Image representative of range
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€17.77
(exc. VAT)
€21.86
(inc. VAT)
- 58 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 11 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €17.77 | - |
| 5 - 9 | €16.88 | 5% |
| 10 + | €16.55 | 6% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-3950
- Mfr. Part No.:
- SLPRABPSO / C10-730187-010
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Connector Type | RADSOK | |
| Current | 120A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 16mm², 25mm² | |
| Application | Medical, Rail Mass Transit, Heavy Equipment, Battery Management, Process Control | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Busbar | |
| Connector Gender | Female | |
| Contact Gender | Male | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Depth | 47.6mm | |
| Width | 27mm | |
| Standards/Approvals | UL 94-V0 | |
| Height | 27mm | |
| IP Rating | IP67 | |
| Colour | Orange | |
| Mount Type | Panel Mount | |
| Better World Claim | Renewable Energy Solution | |
| Better World Product | Yes | |
| Contact Material | Copper Alloy | |
| Housing Material | Thermoplastic | |
| Pin Diameter | 5.7mm | |
| For Use With | SurLok 1-Position Plug | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Connector Type RADSOK | ||
Current 120A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 16mm², 25mm² | ||
Application Medical, Rail Mass Transit, Heavy Equipment, Battery Management, Process Control | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Termination Type Busbar | ||
Connector Gender Female | ||
Contact Gender Male | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Depth 47.6mm | ||
Width 27mm | ||
Standards/Approvals UL 94-V0 | ||
Height 27mm | ||
IP Rating IP67 | ||
Colour Orange | ||
Mount Type Panel Mount | ||
Better World Claim Renewable Energy Solution | ||
Better World Product Yes | ||
Contact Material Copper Alloy | ||
Housing Material Thermoplastic | ||
Pin Diameter 5.7mm | ||
For Use With SurLok 1-Position Plug | ||
- COO (Country of Origin):
- CN
