RS Better World

Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Female, 300A

Image representative of range

Subtotal (1 unit)*

€29.81

(exc. VAT)

€36.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 29 unit(s) ready to ship from another location
  • Plus 200 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.81

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
124-3975
Distrelec Article No.:
302-15-293
Mfr. Part No.:
SLPIRCBPSB0 / C10-730191-1100
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

SURLOK PLUS

Current

300A

Connector Type

RADSOK

Number of Rows

1

Number of Contacts

1

Wire Size

70mm², 85mm²

Operating Voltage

1kV

Application

Rail Mass Transit, Battery Management, Process Control, Heavy Equipment, Medical

Connector Gender

Female

Termination Type

Busbar

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Orientation

Straight

Width

35mm

Standards/Approvals

UL 94-V0

Height

35mm

Depth

68.8mm

Better World Product

Yes

IP Rating

IP67

Colour

Black

Better World Claim

Renewable Energy Solution

Mount Type

Panel Mount

Housing Material

Thermoplastic

Contact Material

Copper Alloy

For Use With

SurLok 1-Position Plug

Pin Diameter

10.3mm

COO (Country of Origin):
CN

10.3mm SurLok Plus Receptacle for 85mm (90 Key)


From Amphenol, this SurLok Plus series receptacle is a compact and quick mating compression lug that features a panel mount flange. Robust and environmentally sealed, the receptacle is field installable and highly reliable.

With R4 Radsock technology, the connection assures a high tensile strength connection with a highly conductive surface area.

The receptacle has a 10.3mm pin and is designed to terminate to 70mm² wires.

Features and Benefits


• Touch Proof

• Keyed to prevent mismating (90 degree)

• Spring Locking

• IP67

• Flammability rating of UL 94-V0

Applications


SurLok Plus series connectors are often used in Electric Vehicle applications (EV/HEV) and rail mass transit. The series also has applications in process control, medical and BMS/Energy storage.

Amphenol SurLok Plus Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy