Amphenol Industrial, SURLOK PLUS RADSOK EV Connector Male, 200A
- RS Stock No.:
- 124-4015
- Mfr. Part No.:
- SLPPC50BSR1 / C10-730190-2501
- Manufacturer:
- Amphenol Industrial
Image representative of range
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 124-4015
- Mfr. Part No.:
- SLPPC50BSR1 / C10-730190-2501
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | SURLOK PLUS | |
| Connector Type | RADSOK | |
| Current | 200A | |
| Number of Rows | 1 | |
| Number of Contacts | 1 | |
| Wire Size | 50mm² | |
| Application | Process Control, Heavy Equipment, Battery Management, Rail Mass Transit, Medical | |
| Operating Voltage | 1kV | |
| Termination Type | Crimp | |
| Connector Gender | Male | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Orientation | Right Angle | |
| Depth | 40.5mm | |
| Height | 88.5mm | |
| Width | 30.3mm | |
| Standards/Approvals | UL 94-V0 | |
| IP Rating | IP67 | |
| Colour | Red | |
| Better World Claim | Renewable Energy Solution | |
| Mount Type | Cable | |
| Better World Product | Yes | |
| Pin Diameter | 10.3mm | |
| For Use With | SurLok 1-Position Receptacle | |
| Housing Material | Thermoplastic | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series SURLOK PLUS | ||
Connector Type RADSOK | ||
Current 200A | ||
Number of Rows 1 | ||
Number of Contacts 1 | ||
Wire Size 50mm² | ||
Application Process Control, Heavy Equipment, Battery Management, Rail Mass Transit, Medical | ||
Operating Voltage 1kV | ||
Termination Type Crimp | ||
Connector Gender Male | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Orientation Right Angle | ||
Depth 40.5mm | ||
Height 88.5mm | ||
Width 30.3mm | ||
Standards/Approvals UL 94-V0 | ||
IP Rating IP67 | ||
Colour Red | ||
Better World Claim Renewable Energy Solution | ||
Mount Type Cable | ||
Better World Product Yes | ||
Pin Diameter 10.3mm | ||
For Use With SurLok 1-Position Receptacle | ||
Housing Material Thermoplastic | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CN
