RS Better World

Amphenol Industrial, HVPT Type EV EV Connector Female, 250A

Subtotal (1 pack of 48 units)*

€904.80

(exc. VAT)

€1,113.12

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
48 +€18.85€904.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
174-1925
Mfr. Part No.:
HVPT2A70
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

EV Connector

Series

HVPT

Current

250A

Connector Type

Type EV

Number of Rows

1

Number of Contacts

2

Wire Size

70mm²

Application

Electric Vehicle Connector

Operating Voltage

1kV

Connector Gender

Female

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Orientation

Straight

Maximum Operating Temperature

125°C

Contact Gender

Male

Depth

38mm

Width

54.5mm

Standards/Approvals

EN 60664-1

Height

78mm

Key Type

Type A

Colour

Orange

Better World Product

Yes

IP Rating

IP69K, IP67

Mount Type

Panel Mount

Better World Claim

Renewable Energy Solution

Pin Diameter

22mm

Housing Material

Polyamide

Contact Material

Copper Alloy

For Use With

High Power Connector System

COO (Country of Origin):
CN
1 to 3 positions available

Light in weight with plastic shell

Easy to install, reliable connection

Multiple coding positions

360° shielded from wire to device

Economical

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy