Amphenol Industrial, PowerLok Receptacle EV Connector, 50A
- RS Stock No.:
- 239-0223
- Distrelec Article No.:
- 304-12-700
- Mfr. Part No.:
- PL00X-501-10D10-2
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€104.81
(exc. VAT)
€128.92
(inc. VAT)
- 99 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €104.81 |
| 5 - 9 | €101.77 |
| 10 - 24 | €98.32 |
| 25 - 49 | €94.33 |
| 50 + | €90.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0223
- Distrelec Article No.:
- 304-12-700
- Mfr. Part No.:
- PL00X-501-10D10-2
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Current | 50A | |
| Connector Type | Receptacle | |
| Number of Contacts | 1 | |
| Wire Size | 20AWG | |
| Operating Voltage | 1kV | |
| Termination Type | Busbar | |
| Minimum Operating Temperature | -40°C | |
| Orientation | Straight | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Panel | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange, Red, Black, Yellow, Green, Blue | |
| Better World Product | Yes | |
| IP Rating | IP67 | |
| Contact Plating | Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Current 50A | ||
Connector Type Receptacle | ||
Number of Contacts 1 | ||
Wire Size 20AWG | ||
Operating Voltage 1kV | ||
Termination Type Busbar | ||
Minimum Operating Temperature -40°C | ||
Orientation Straight | ||
Maximum Operating Temperature 125°C | ||
Depth 5mm | ||
Standards/Approvals RoHS | ||
Mount Type Panel | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange, Red, Black, Yellow, Green, Blue | ||
Better World Product Yes | ||
IP Rating IP67 | ||
Contact Plating Zinc Nickel | ||
- COO (Country of Origin):
- CN
