Amphenol Industrial, PowerLok Receptacle EV Connector, 50A
- RS Stock No.:
- 239-0243
- Mfr. Part No.:
- PL00Y-501-10M10-2
- Manufacturer:
- Amphenol Industrial
Add 5 more to save €15.45
View bulk pricing optionsSubtotal (1 unit)*
€106.67
(exc. VAT)
€131.20
(inc. VAT)
- 102 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €106.67 | - |
| 5 - 9 | €103.58 | €15.45 |
| 10 - 24 | €100.06 | €66.10 |
| 25 - 49 | €96.00 | €266.75 |
| 50 + | €91.86 | €740.50 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0243
- Mfr. Part No.:
- PL00Y-501-10M10-2
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Current | 50A | |
| Connector Type | Receptacle | |
| Number of Contacts | 1 | |
| Wire Size | 20AWG | |
| Operating Voltage | 1kV | |
| Termination Type | Busbar | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Orientation | Straight | |
| Depth | 5mm | |
| Standards/Approvals | RoHS, UL94V-0 | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Better World Claim | Renewable Energy Solution | |
| Colour | Orange, Green, Black, Yellow, Red, Blue | |
| Mount Type | Panel | |
| Contact Plating | Zinc Nickel | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Current 50A | ||
Connector Type Receptacle | ||
Number of Contacts 1 | ||
Wire Size 20AWG | ||
Operating Voltage 1kV | ||
Termination Type Busbar | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Orientation Straight | ||
Depth 5mm | ||
Standards/Approvals RoHS, UL94V-0 | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Better World Claim Renewable Energy Solution | ||
Colour Orange, Green, Black, Yellow, Red, Blue | ||
Mount Type Panel | ||
Contact Plating Zinc Nickel | ||
- COO (Country of Origin):
- CN
