Amphenol Industrial, PowerLok Plug EV Connector Male, 300A
- RS Stock No.:
- 239-0329
- Mfr. Part No.:
- PL282Y-301-50
- Manufacturer:
- Amphenol Industrial
Subtotal (1 unit)*
€278.63
(exc. VAT)
€342.71
(inc. VAT)
- 28 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €278.63 |
| 5 - 9 | €270.55 |
| 10 - 19 | €261.35 |
| 20 + | €250.49 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0329
- Mfr. Part No.:
- PL282Y-301-50
- Manufacturer:
- Amphenol Industrial
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | PowerLok | |
| Current | 300A | |
| Connector Type | Plug | |
| Number of Contacts | 2 | |
| Wire Size | 1AWG | |
| Operating Voltage | 1kV | |
| Minimum Operating Temperature | -40°C | |
| Connector Gender | Male | |
| Termination Type | Crimp | |
| Orientation | Right Angle | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 (Flammability) | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Mount Type | Cable | |
| Better World Claim | Renewable Energy Solution | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series PowerLok | ||
Current 300A | ||
Connector Type Plug | ||
Number of Contacts 2 | ||
Wire Size 1AWG | ||
Operating Voltage 1kV | ||
Minimum Operating Temperature -40°C | ||
Connector Gender Male | ||
Termination Type Crimp | ||
Orientation Right Angle | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 (Flammability) | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Mount Type Cable | ||
Better World Claim Renewable Energy Solution | ||
- COO (Country of Origin):
- CN
