RS Better World
Amphenol Industrial, RADLOK Receptacle EV Connector Male, 70A
- RS Stock No.:
- 239-0413
- Mfr. Part No.:
- RL9036-101
- Manufacturer:
- Amphenol Industrial
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.96
(exc. VAT)
€3.64
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 17 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.96 |
| 10 - 24 | €2.87 |
| 25 - 49 | €2.74 |
| 50 + | €2.60 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 239-0413
- Mfr. Part No.:
- RL9036-101
- Manufacturer:
- Amphenol Industrial
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Industrial | |
| Product Type | EV Connector | |
| Series | RADLOK | |
| Connector Type | Receptacle | |
| Current | 70A | |
| Operating Voltage | 1kV | |
| Connector Gender | Male | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Better World Claim | Renewable Energy Solution | |
| IP Rating | IP67 | |
| Better World Product | Yes | |
| Pin Diameter | 3.6mm | |
| For Use With | Receptacle | |
| Contact Plating | Silver | |
| Select all | ||
|---|---|---|
Brand Amphenol Industrial | ||
Product Type EV Connector | ||
Series RADLOK | ||
Connector Type Receptacle | ||
Current 70A | ||
Operating Voltage 1kV | ||
Connector Gender Male | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Better World Claim Renewable Energy Solution | ||
IP Rating IP67 | ||
Better World Product Yes | ||
Pin Diameter 3.6mm | ||
For Use With Receptacle | ||
Contact Plating Silver | ||
- COO (Country of Origin):
- CN
The Amphenol Industrial Radlok series 1 pole receptacle screw pin with current rating of 70 A and rated voltage of 1000 V. It is a compact, metal-shell interconnect solution made for electric and hybrid transportation technologies. Equipped with automatic secondary lock, HVIL contacts, shielding and several mechanical coding options which offers maximum safety.
Diameter 3.6 mm Radlok pin
Male receptacle
Silver plating
Screw termination
Operating temperature of -40°C to +125°C
